Vishay Switching Diode, 2-Pin TO-247AC VS-60EPS12-M3

Bulk discount available

Subtotal (1 tube of 25 units)*

£62.25

(exc. VAT)

£74.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
  • Plus 999,999,375 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
25 - 25£2.49£62.25
50 - 100£2.241£56.03
125 +£2.144£53.60

*price indicative

RS Stock No.:
159-6479
Mfr. Part No.:
VS-60EPS12-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

TO-247AC

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.09V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

15.9mm

Width

5.3mm

Height

20.7mm

Dimensions

20.7 x 15.9 x 5.3mm

COO (Country of Origin):
CN

Standard Recovery Rectifiers, over 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.


Diodes and Rectifiers, Vishay Semiconductor

Related links