Vishay Switching Diode, Single, 2-Pin DO-240AC RGP15G-E3/54

Stock information currently inaccessible
RS Stock No.:
145-2693
Mfr. Part No.:
RGP15G-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Switching Diode

Diode Configuration

Single

Mount Type

Through Hole

Package Type

DO-240AC

Pin Count

2

Peak Reverse Recovery Time trr

150ns

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Operating Temperature

175°C

Diameter

3.6mm

Length

7.6mm

COO (Country of Origin):
CN

Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor


Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy