Vishay Switching Diode, 250mA 200V, 2-Pin MicroMELF BAV302-TR

Stock information currently inaccessible
RS Stock No.:
145-2221
Mfr. Part No.:
BAV302-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Forward Current

250mA

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

200V

Package Type

MicroMELF

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

2mm

Width

1.2mm

Height

1.2mm

Dimensions

2 x 1.2 x 1.2mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy