Vishay Switching Diode, 250mA 200V, 2-Pin Quadro Melf BAV202-GS08
- RS Stock No.:
- 145-2186
- Mfr. Part No.:
- BAV202-GS08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 145-2186
- Mfr. Part No.:
- BAV202-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current | 250mA | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Reverse Voltage | 200V | |
| Package Type | Quadro Melf | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +175 °C | |
| Length | 3.5mm | |
| Width | 1.7mm | |
| Height | 1.5mm | |
| Dimensions | 3.5 x 1.7 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current 250mA | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Reverse Voltage 200V | ||
Package Type Quadro Melf | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1V | ||
Pin Count 2 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +175 °C | ||
Length 3.5mm | ||
Width 1.7mm | ||
Height 1.5mm | ||
Dimensions 3.5 x 1.7 x 1.5mm | ||
- BAV200...BAV203 Switching Diode Data Sheet
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
