Vishay Small Signal Diode, Single, 225 mA, 2-Pin 240 V SOD-123 GSD2004W-E3-08

Stock information currently inaccessible
RS Stock No.:
145-2101
Mfr. Part No.:
GSD2004W-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Small Signal Diode

Diode Configuration

Single

Maximum Forward Current If

225mA

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

SOD-123

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Peak Reverse Recovery Time trr

50ns

Maximum Power Dissipation Pd

350mW

Maximum Forward Voltage Vf

1V

Minimum Operating Temperature

-55°C

Maximum Peak Reverse Repetitive Voltage Vrrm

240V

Maximum Operating Temperature

150°C

Length

2.85mm

Standards/Approvals

No

Width

1.7mm

Height

1.25mm

Automotive Standard

No

COO (Country of Origin):
CN

Glass Passivated Junction Fast Switching Plastic Rectifier


Features

• Superectifier structure for high reliability condition

• Cavity-free glass-passivated junction

• Fast switching for high efficiency

• Low leakage current, typical IR less than 0.2 μA

• High forward surge capability

• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications

High voltage rectification of G2 grid CRT and TV, snubber

circuit of Camera flash.

Mechanical Data

Case: DO-204AL, molded epoxy over glass body

Molding compound meets UL 94 V-0 flammability rating

Base P/N-E3 - RoHS-compliant, commercial grade

Terminals: Matte tin plated leads, solderable per

J-STD-002 and JESD 22-B102

E3 suffix meets JESD 201 class 1A whisker test

Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy