Vishay Diode, Single, 2-Pin TO-247AC VS-40EPF12-M3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-1784
Mfr. Part No.:
VS-40EPF12-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

Diode

Mount Type

Through Hole, Through Hole

Package Type

TO-247AC

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

475A

Minimum Operating Temperature

-40°C

Peak Reverse Recovery Time trr

450ns

Maximum Forward Voltage Vf

1.4V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

15.87mm

Width

5.31mm

Series

VS-40EPF1.-M3

Height

20.7mm

Automotive Standard

No

COO (Country of Origin):
CN

Fast Recovery Rectifiers over 20A, Vishay Semiconductor


Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy