Phoenix Contact, CN-UB-280DC-BB Surge Protector 195 V ac, 280 V dc Maximum Voltage Rating 20kA Maximum Surge Current
- RS Stock No.:
- 802-6726
- Distrelec Article No.:
- 303-10-594
- Mfr. Part No.:
- 2818850
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£120.16
(exc. VAT)
£144.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 24 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £120.16 |
5 - 9 | £115.35 |
10 - 19 | £109.35 |
20 - 29 | £99.73 |
30 + | £88.92 |
*price indicative
- RS Stock No.:
- 802-6726
- Distrelec Article No.:
- 303-10-594
- Mfr. Part No.:
- 2818850
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Suppressor Type | Coaxial Surge Arrester | |
Maximum Voltage Rating | 195 V ac, 280 V dc | |
Mounting Type | Plug In | |
Maximum Surge Current | 20kA | |
Series | CN-UB-280DC-BB | |
Length | 25mm | |
Depth | 67mm | |
Height | 25mm | |
Dimensions | 25 x 67 x 25mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Coaxial Surge Arrester | ||
Maximum Voltage Rating 195 V ac, 280 V dc | ||
Mounting Type Plug In | ||
Maximum Surge Current 20kA | ||
Series CN-UB-280DC-BB | ||
Length 25mm | ||
Depth 67mm | ||
Height 25mm | ||
Dimensions 25 x 67 x 25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Conduit System Surge Protection Device
Phoenix Contact screw on module for conduit systems, with two conductor protection for a 2-core floating signal circuit.
Phoenix Contact Coaxial Surge Protection Device, Plug In, 25mm Length - CN-UB-280DC-BB - 2818850
Use this coaxial surge suppression unit from Phoenix Contact to protect your electrical equipment from damaging power surges caused by lightning strikes or electrical faults. When voltage exceeds a pre-determined threshold, the unit is triggered and blocks or diverts the excess.
This suppressor doesn't distort useful signals, even at high transmission frequencies, so you can be sure of reliable conductivity. Robust but lightweight aluminium housing makes it highly resistant to rust and corrosion, while an IP55 (ingress protection) rating indicates it can withstand dust and moderate water jets. Replaceable service components make this unit easy to maintain, as well as environmentally friendly.
A wide operating temperature range of -40°C to +80°C means this device is suitable for a range of demanding industrial applications. It's a popular choice for protecting TV, satellite and radio equipment, as well as telecoms equipment and antenna cables.
This suppressor doesn't distort useful signals, even at high transmission frequencies, so you can be sure of reliable conductivity. Robust but lightweight aluminium housing makes it highly resistant to rust and corrosion, while an IP55 (ingress protection) rating indicates it can withstand dust and moderate water jets. Replaceable service components make this unit easy to maintain, as well as environmentally friendly.
A wide operating temperature range of -40°C to +80°C means this device is suitable for a range of demanding industrial applications. It's a popular choice for protecting TV, satellite and radio equipment, as well as telecoms equipment and antenna cables.
• Compact dimensions of 25 (length) x 67 (height) x 25mm (width) for use in tight installation
• Surge voltage category III for safety
• Maximum voltage rating of 195V AC, 280V DC for versatile use
• Plug-in mounting type ensures connections are secure
• Light weight of 0.1359Kg
• Surge voltage category III for safety
• Maximum voltage rating of 195V AC, 280V DC for versatile use
• Plug-in mounting type ensures connections are secure
• Light weight of 0.1359Kg
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Related links
- Phoenix Contact, CN-UB-280DC-SB Coaxial Surge Protection 280 V dc Maximum Voltage Rating 20kA Maximum Surge Current
- Phoenix Contact 28 V dc Maximum Voltage Rating 20kA Maximum Surge Current
- Phoenix Contact, LIT 1X2-24 Surge Protector 24 V dc Maximum Voltage Rating 20kA Maximum Surge Current Surge Arrester
- Bourns, 1977 Coaxial Surge Protection 300 V dc Maximum Voltage Rating 20kA Maximum Surge Current Coaxial Surge Protector
- Phoenix Contact, PT-IQ-2X1-24DC-UT Surge Protector 24 V dc Maximum Voltage Rating 20kA Maximum Surge Current Protective
- Bourns, 1977 Coaxial Surge Protection 130 V dc Maximum Voltage Rating 20kA Maximum Surge Current Coaxial Surge Protector
- Bourns, 1977 Coaxial Surge Protection 600 V dc Maximum Voltage Rating 20kA Maximum Surge Current Coaxial Surge Protector
- Phoenix Contact, S-PT-EX-24DC-1/2 Surge Protector 24 V dc Maximum Voltage Rating 20kA Maximum Surge Current Surge