Phoenix Contact, VAL Surge Protector 120V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- RS Stock No.:
- 802-6684
- Mfr. Part No.:
- 2807586
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£55.09
(exc. VAT)
£66.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £55.09 |
| 5 - 9 | £52.89 |
| 10 - 19 | £50.13 |
| 20 - 29 | £45.72 |
| 30 + | £40.77 |
*price indicative
- RS Stock No.:
- 802-6684
- Mfr. Part No.:
- 2807586
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Protector | |
| Suppressor Type | Surge Arrester Protection Module | |
| Maximum Voltage | 120V ac | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | VAL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 52.4mm | |
| Depth | 17.5mm | |
| Height | 55.3mm | |
| Standards/Approvals | IEC 61643-11, EN 61643-11 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Protector | ||
Suppressor Type Surge Arrester Protection Module | ||
Maximum Voltage 120V ac | ||
Mount Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series VAL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 52.4mm | ||
Depth 17.5mm | ||
Height 55.3mm | ||
Standards/Approvals IEC 61643-11, EN 61643-11 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
VALVETRAB® Pluggable single-pole modular lightning surge protector
The 2798844 from Phoenix Contact is a type 2 surge protection plug. This plug is designed to protect low voltage or three phase power supplies in your installations. It's backed with thermal monitoring, easy pluggable design thats allow for simple maintenance, mechanical indicator that shows the status and a wiring bridge that allows multiple modules to easily connect and be bridged on the ground connection. VALVETRAB provides L-N and L-PEN protection.
Features and benefits:
Accessories:
e 2 base element - 445-5252, 220-3627
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Related links
- Phoenix Contact, VAL Surge Protector 415V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- Phoenix Contact, VAL Surge Arrester 230V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- Phoenix Contact, VAL Surge Suppressor Unit 250V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- Phoenix Contact, VAL Surge Suppressor Unit 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- Phoenix Contact, VAL Surge Protection Plug 385V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- Phoenix Contact, VAL-MS 1000DC-PV/2+V Surge Arrester 335V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL Surge Arrester 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL Surge Protector 500V ac Maximum Voltage Rating 30 kA Maximum Surge Current Surge Arrester
