Phoenix Contact, VAL-MS Surge Protector 500 V ac Maximum Voltage Rating 30kA Maximum Surge Current Surge Arrester
- RS Stock No.:
- 802-6681
- Distrelec Article No.:
- 300-12-621
- Mfr. Part No.:
- 2807609
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£55.53
(exc. VAT)
£66.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 10 unit(s) shipping from 14 November 2025
- Plus 999,999,987 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £55.53 |
5 - 9 | £53.31 |
10 - 19 | £50.53 |
20 - 29 | £46.09 |
30 + | £41.09 |
*price indicative
- RS Stock No.:
- 802-6681
- Distrelec Article No.:
- 300-12-621
- Mfr. Part No.:
- 2807609
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Suppressor Type | Surge Arrester Protection Module | |
Maximum Voltage Rating | 500 V ac | |
Mounting Type | DIN Rail | |
Maximum Surge Current | 30kA | |
Series | VAL-MS | |
Length | 52.4mm | |
Depth | 17.5mm | |
Height | 55.3mm | |
Dimensions | 52.4 x 17.5 x 55.3mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Surge Arrester Protection Module | ||
Maximum Voltage Rating 500 V ac | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 30kA | ||
Series VAL-MS | ||
Length 52.4mm | ||
Depth 17.5mm | ||
Height 55.3mm | ||
Dimensions 52.4 x 17.5 x 55.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- DE
VALVETRAB® Pluggable single-pole modular lightning surge protector
The 2798844 from Phoenix Contact is a type 2 surge protection plug. This plug is designed to protect low voltage or three phase power supplies in your installations. It's backed with thermal monitoring, easy pluggable design thats allow for simple maintenance, mechanical indicator that shows the status and a wiring bridge that allows multiple modules to easily connect and be bridged on the ground connection. VALVETRAB provides L-N and L-PEN protection.
Features and benefits:
- Type 2 with high-capacity varistor for VAL-MS based element
- For TN/TT systems
- 230V power supply units according to DIN VDE 0100-534
- Display to show if the device has an error or damaged
- Connects in parallel on the mains network and snaps onto a symmetric profile
Accessories:
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Related links
- Phoenix Contact, VAL-MS 230/FM Surge Arrester 275 V ac Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VALVETRAB MS Surge Protection Plug 760 V ac Maximum Voltage Rating 30kA Maximum Surge Current Surge
- Phoenix Contact, VAL Surge Protection Plug 400/690 V AC Maximum Voltage Rating 30kA Maximum Surge Current
- Series xPole Surge Protector 280 V Maximum Voltage Rating 30kA Maximum Surge Current Surge Arrester
- Eaton, Series xPole Surge Protector 260 V Maximum Voltage Rating 30kA Maximum Surge Current Surge Arrester
- Phoenix Contact 100 V dc Maximum Voltage Rating 30kA
- Phoenix Contact, VAL MS Surge Protection Device 30 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Bourns, 1320 Surge Arrester 65 V dc Maximum Voltage Rating 30kA Maximum Surge Current 2 Pole Protector