Phoenix Contact, VAL-US-277/40/3+1-FM Surge Protection Device 480 V ac Maximum Voltage Rating 40kA Maximum Surge

Subtotal (1 unit)*

£312.18

(exc. VAT)

£374.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 999,999,996 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£312.18

*price indicative

RS Stock No.:
241-6116
Mfr. Part No.:
2910374
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Suppressor Type

Surge Protector

Maximum Voltage Rating

480 V ac

Mounting Type

DIN Rail

Maximum Surge Current

40kA

Series

VAL-US-277/40/3+1-FM

Length

71.2mm

Depth

65.7mm

Height

98.7mm

Dimensions

71.2 x 65.7 x 98.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
DE

Phoenix Contact VAL-US-277/40/3+1-FM Series Surge Protection Device, 480V AC Maximum Voltage Rating, DIN Rail Mount - 2910374


This is a robust Type 1 surge protection device designed to safeguard critical electrical infrastructure against transient overvoltages. This innovative four-channel solution is tailored specifically for 277/480 V AC applications, ensuring reliable operation in demanding environments. Equipped with both optical and mechanical status indicators, this device offers real-time feedback, allowing for proactive maintenance to minimise downtime. Its versatile design includes a remote indication contact, enhancing operational visibility and ensuring a comprehensive protective solution tailored for modern electrical systems.

Features & Benefits


• High surge current capacity of 40kA protects against voltage spikes
• DIN rail mounting for quick and secure installation
• Optical status indicator for immediate fault detection
• Insulation category III suitable for harsh environments
• Operating temperature range of -40°C to +80°C ensures functionality
• Remote contact signalling enhances system monitoring capabilities

Applications


• Used in NEMA power supply units
• Ideal for industrial automation systems
• Employed in electrical distribution networks
• Suitable for equipment in challenging environments
• Effective in protecting sensitive electronics

Can it be installed in outdoor environments?


No, it is designed for indoor use only, with restricted humidity levels.

Will it provide status feedback for each channel?


Yes, it features a remote fault indicator contact for monitoring.

Is it compatible with all types of electrical systems?


It is specifically designed for use with TN-S and TT systems.

Can it handle fluctuations in operating temperature?


Yes, it operates effectively from -40°C to +80°C.

Does this device require any special tools for installation?


Standard tools for screw connections are sufficient for installation.

Related links