EPCOS, B88069X Surge Suppressor Unit 90 V dc Maximum Voltage Rating 5kA Maximum Surge Current 3 Pole Arrester
- RS Stock No.:
- 167-0348
- Mfr. Part No.:
- B88069X4051T902
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-0348
- Mfr. Part No.:
- B88069X4051T902
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Suppressor Type | 3 Pole Arrester | |
| Maximum Voltage Rating | 90 V dc | |
| Mounting Type | Surface Mount | |
| Maximum Surge Current | 5kA | |
| Series | B88069X | |
| Length | 8mm | |
| Depth | 5mm | |
| Height | 5.6mm | |
| Dimensions | 8 x 5 x 5.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +90°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Suppressor Type 3 Pole Arrester | ||
Maximum Voltage Rating 90 V dc | ||
Mounting Type Surface Mount | ||
Maximum Surge Current 5kA | ||
Series B88069X | ||
Length 8mm | ||
Depth 5mm | ||
Height 5.6mm | ||
Dimensions 8 x 5 x 5.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +90°C | ||
