Phoenix Contact, PT Surge Protection Device 48V dc Maximum Voltage Rating Surge Protection Base-Element
- RS Stock No.:
- 170-546
- Mfr. Part No.:
- 2856126
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£336.63
(exc. VAT)
£403.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £33.663 | £336.63 |
*price indicative
- RS Stock No.:
- 170-546
- Mfr. Part No.:
- 2856126
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Surge Protection Base-Element | |
| Product Type | Surge Protection Device | |
| Maximum Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Packaging | 10 pieces | |
| Series | PT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61643-21, EN 61643-21 | |
| Depth | 51.5mm | |
| Height | 90mm | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Surge Protection Base-Element | ||
Product Type Surge Protection Device | ||
Maximum Voltage 48V dc | ||
Mount Type DIN Rail | ||
Packaging 10 pieces | ||
Series PT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61643-21, EN 61643-21 | ||
Depth 51.5mm | ||
Height 90mm | ||
Hazardous Area Certification ATEX | ||
The Phoenix Contact Surge Protection Base-Element is designed for use in MCR applications with a 2-core floating signal circuit. It features an integrated gas arrester for coarse protection and can be mounted on NS 35/7.5 and NS 35/15. The base element has a compact design for easy maintenance and impedance-neutral insertion and removal of protective plugs, ensuring the signal is not influenced during maintenance work. With its complete product portfolio, it offers easy selection for various demands. The base element has a housing width of 17.5mm and comes in a pack of 10 units.
Integrated gas arrester for coarse protection
Impedance-neutral insertion and removal of plugs
Easy selection for MCR applications
Mounts on NS 35/7.5 and NS 35/15
17.5mm housing width for space-saving
Packaged in units of 10 for convenience
Reliable protection with modular design
Related links
- Phoenix Contact, PT Surge Protection Device 24V dc Maximum Voltage Rating Surge Protection Base-Element
- Phoenix Contact, VAL Surge Protection Device 1170V Maximum Voltage Rating Surge Protection Base-Element
- Phoenix Contact, PT Surge Protection Device 48V dc Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Device 24V dc Maximum Voltage Rating Surge Protection
- Phoenix Contact, PT-IQ Surge Protection Device 6V dc Maximum Voltage Rating 10 kA Maximum Surge Current Surge Protection
- Phoenix Contact, PT Surge Protection Device 30V Maximum Voltage Rating Surge Protection
- Phoenix Contact, PT-IQ-PTB-PT Surge Protection Device 30V Maximum Voltage Rating Surge Arrester
- Phoenix Contact, PT Surge Protection Device 24V dc Maximum Voltage Rating
