Phoenix Contact, MPB Surge Arrester

Subtotal (1 pack of 10 units)*

£20.33

(exc. VAT)

£24.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£2.033£20.33

*price indicative

RS Stock No.:
130-295
Mfr. Part No.:
2809209
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Surge Arrester

Packaging

10 pieces

Series

MPB

Height

37.4mm

Standards/Approvals

ESD S20.20:2021 Electrostatic Control Standard, ANSI, RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

The Phoenix Contact Wiring Bridge is designed for modules with a connecting pitch of 17.5 mm. It is ideal for 1 phase, 2 position setups, allowing for practical wiring of common applications. The wiring bridge can be used in combination with other devices in the distribution board, such as residual current devices and miniature circuit breakers.

Designed for modules with a connecting pitch of 17.5 mm

Suitable for 1 phase 2 position setups

Allows for practical wiring of common applications

Can be used in combination with other distribution board devices

Ideal for combinations of lightning and surge arresters

Related links