Phoenix Contact Surge Protector, DIN Rail Mount

Subtotal (1 unit)*

£184.64

(exc. VAT)

£221.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£184.64

*price indicative

RS Stock No.:
265-7495
Mfr. Part No.:
2800976
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Device Type

Surge Protector

Mounting Style

DIN Rail

COO (Country of Origin):
DE
The Phoenix Contact surge protection device consisting of protective plug and base element with integrated multi-stage status indicator on the module and it is HART-compatible.

PA 6.6 housing material
IP20 degree of protection

Related links