Phoenix Contact Three Phase Surge Arrester, 40kA, = 1.5kV, DIN Rail Mount
- RS Stock No.:
- 249-9523
- Mfr. Part No.:
- 2920243
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£241.63
(exc. VAT)
£289.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £241.63 |
*price indicative
- RS Stock No.:
- 249-9523
- Mfr. Part No.:
- 2920243
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Device Type | Surge Arrestor | |
Voltage Protection Rating | = 1.5kV | |
Maximum Surge Current | 40kA | |
Range | VALVETRAB | |
Series | VAL-MS | |
Electrical Phase | Three | |
Mounting Style | DIN Rail | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Arrestor | ||
Voltage Protection Rating = 1.5kV | ||
Maximum Surge Current 40kA | ||
Range VALVETRAB | ||
Series VAL-MS | ||
Electrical Phase Three | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- DE
The phoenix contact Type 2 surge arrester - VAL-MS 320/3+0-FM
is a surge arrester for 4-conductor power supply systems (L1, L2, L3, PEN), consisting of a base element with remote indication contact and protective connectors, for mounting on NS 35. It has been quality proven millions of times over in the widest range of applications.
Rapid installation with bridges, thanks to industry-standard overall width of 1 HP. Easy testing and insulation measurement. Wide range of applications due to various nominal voltages. High degree of modularity provides individual solutions for every application.
is a surge arrester for 4-conductor power supply systems (L1, L2, L3, PEN), consisting of a base element with remote indication contact and protective connectors, for mounting on NS 35. It has been quality proven millions of times over in the widest range of applications.
Rapid installation with bridges, thanks to industry-standard overall width of 1 HP. Easy testing and insulation measurement. Wide range of applications due to various nominal voltages. High degree of modularity provides individual solutions for every application.
IEC test classification - II T2
EN type - T2
IEC power supply system - TN-C
Number of positions - 3
Surge protection fault message - Optical, remote indicator contact
Overvoltage category - III
Pollution degree - 2
Nominal frequency fN - 50 Hz (60 Hz)
Connection name - Remote fault indicator contact
Switching function - Changeover contact Connection method - Screw connection
Screw thread - M5
Tightening torque - 3 Nm (1.5mm² to 16mm²)
4.5 Nm (25mm² to 35mm²)
Stripping length - 16 mm
Conductor cross section flexible - 1.5mm² to 25mm²
Conductor cross section solid - 1.5mm² to 35mm²
Conductor cross section AWG - 15 to 2
Connection method - Fork-type cable lug
Conductor cross section flexible - 1.5mm²to 16 mm²
EN type - T2
IEC power supply system - TN-C
Number of positions - 3
Surge protection fault message - Optical, remote indicator contact
Overvoltage category - III
Pollution degree - 2
Nominal frequency fN - 50 Hz (60 Hz)
Connection name - Remote fault indicator contact
Switching function - Changeover contact Connection method - Screw connection
Screw thread - M5
Tightening torque - 3 Nm (1.5mm² to 16mm²)
4.5 Nm (25mm² to 35mm²)
Stripping length - 16 mm
Conductor cross section flexible - 1.5mm² to 25mm²
Conductor cross section solid - 1.5mm² to 35mm²
Conductor cross section AWG - 15 to 2
Connection method - Fork-type cable lug
Conductor cross section flexible - 1.5mm²to 16 mm²
Related links
- Phoenix Contact Single Phase Surge Arrester = 1.5kV, DIN Rail Mount
- Phoenix Contact Three Phase Surge Arrester = 2.6kV, DIN Rail Mount
- Legrand Single Phase Surge Arrester 1.7kV, DIN Rail Mount
- Siemens 1 Phase Surge Arrester 3.7kV, DIN Rail Mount
- Legrand Single Phase Surge Arrester 2.5kV, DIN Rail Mount
- Phoenix Contact Single Phase Surge Arrester = 2.6kV, DIN Rail Mount
- Phoenix Contact Single Phase Surge Arrester = 1.4kV, DIN Rail Mount
- Phoenix Contact Single Phase Surge Arrester 260V ac, DIN Rail Mount