Phoenix Contact Surge Protector, 6kA
- RS Stock No.:
- 241-6056
- Distrelec Article No.:
- 300-85-610
- Mfr. Part No.:
- 2800491
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£268.56
(exc. VAT)
£322.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 19 November 2025
- Plus 999,999,998 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £268.56 |
*price indicative
- RS Stock No.:
- 241-6056
- Distrelec Article No.:
- 300-85-610
- Mfr. Part No.:
- 2800491
- Brand:
- Phoenix Contact
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
---|---|---|
Brand | Phoenix Contact | |
Device Type | Surge Protector | |
Maximum Surge Current | 6kA | |
Series | CSMA-LAMBDA/4-2.0-BS-SET | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Maximum Surge Current 6kA | ||
Series CSMA-LAMBDA/4-2.0-BS-SET | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's surge protection device is for coaxial signal interfaces. It has male/female SMA connectors.
Housing material HPb59-1
Colour nickel
Mounting type Connection-specific intermediate plugging
Type attachment plug
Height 25 mm
Width 84.8 mm
Depth 81.5 mm
Colour nickel
Mounting type Connection-specific intermediate plugging
Type attachment plug
Height 25 mm
Width 84.8 mm
Depth 81.5 mm
Related links
- Phoenix Contact Surge Protector 264V ac, Base Mounting Mount
- Phoenix Contact Surge Protector
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector Plug In Mount
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector, DIN Rail Mount
- Phoenix Contact Surge Protector 1.5kV