Phoenix Contact Surge Protector, 6kA, 264V ac, Base Mounting Mount
- RS Stock No.:
- 496-914
- Mfr. Part No.:
- 1634908
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£2,811.85
(exc. VAT)
£3,374.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £56.237 | £2,811.85 |
*price indicative
- RS Stock No.:
- 496-914
- Mfr. Part No.:
- 1634908
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 264V ac | |
| Maximum Surge Current | 6kA | |
| Series | CLIXTRAB | |
| Mounting Style | Base Mounting | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Voltage Protection Rating 264V ac | ||
Maximum Surge Current 6kA | ||
Series CLIXTRAB | ||
Mounting Style Base Mounting | ||
- COO (Country of Origin):
- DE
The Phoenix Contact surge protection plug is directly pluggable onto 2 terminal blocks, providing easy installation and effective surge protection. It features an integrated status indicator on the module, allowing for quick monitoring of the protection status. Designed for a 2-wire floating signal circuit, it handles high nominal currents and is suitable for use with a nominal voltage of 230 V AC, ensuring reliable protection for electrical systems.
Easy installation due to Push in terminal blocks with pluggable surge protection
Superior system availability thanks to high performance protective circuit with integrated overload protection
Quick and easy diagnostics with optional remote signalling for integration into digital infrastructures
Superior system availability thanks to high performance protective circuit with integrated overload protection
Quick and easy diagnostics with optional remote signalling for integration into digital infrastructures
Related links
- Phoenix Contact Surge Protector, 6kA
- Phoenix Contact Surge Protector, On Base Element Mount
- Phoenix Contact Surge Protector 5V dc, On Base Element Mount
- Phoenix Contact Surge Protector On Base Element Mount
- Phoenix Contact Surge Protector
- Phoenix Contact Surge Protector Plug In Mount
- Phoenix Contact 1 Phase Industrial Surge Protector, On Base Element Mount
- Phoenix Contact Surge Protector 1000V dc
