Phoenix Contact Surge Protector, 20kA, DIN Rail Mount
- RS Stock No.:
- 207-2731
- Mfr. Part No.:
- 2906798
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£74.65
(exc. VAT)
£89.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 5 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £74.65 |
*price indicative
- RS Stock No.:
- 207-2731
- Mfr. Part No.:
- 2906798
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Device Type | Surge Protector | |
Maximum Surge Current | 20kA | |
Range | Surge Protection Device | |
Series | TTC | |
Mounting Style | DIN Rail | |
Impulse Discharge Current | 0.5kA | |
Length | 105.8mm | |
Width | 6.2mm | |
Depth | 69.5mm | |
Dimensions | 105.8 x 6.2 x 69.5mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +80°C | |
Operating Temperature Range | -40 → +80 °C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Maximum Surge Current 20kA | ||
Range Surge Protection Device | ||
Series TTC | ||
Mounting Style DIN Rail | ||
Impulse Discharge Current 0.5kA | ||
Length 105.8mm | ||
Width 6.2mm | ||
Depth 69.5mm | ||
Dimensions 105.8 x 6.2 x 69.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -40 → +80 °C | ||
- COO (Country of Origin):
- DE
Phoenix Contact Surge Protector, 30V DC Maximum Continuous Voltage, ≤1ns Line-Line Response Time - TTC-6-1X2-24DC-UT - 2906798
Choose this surge protector from Phoenix Contact as a reliable safeguard against current spikes in your electrical circuits. By carrying excess current to the ground before it can damage your equipment, it boosts safety. This device can withstand up to 20kA of discharge current, so it's a practical choice for setups prone to high surge levels. Thanks to a response time of ≤1ns on line-line systems and ≤100ns on line-earth circuits, you can be sure of an immediate reaction to faults.
This surge protector's PBT housing offers reliable insulation to protect you from electric shocks. It also provides impact and abrasion resistance, making it suitable for use in harsh settings. The device can accommodate cable sizes ranging from 24 to 12AWG, making it a versatile choice. Thanks to compact dimensions of 105.8 (H) x 6.2 (W) x 69.5mm (D), you can easily install this unit in setups with limited space. It's commonly used as a safety component in the telecommunications industry.
This surge protector's PBT housing offers reliable insulation to protect you from electric shocks. It also provides impact and abrasion resistance, making it suitable for use in harsh settings. The device can accommodate cable sizes ranging from 24 to 12AWG, making it a versatile choice. Thanks to compact dimensions of 105.8 (H) x 6.2 (W) x 69.5mm (D), you can easily install this unit in setups with limited space. It's commonly used as a safety component in the telecommunications industry.
Features & Benefits
• DIN rail mounting is easy and tool-free, saving time and effort
• IP20 rating indicates that it can resist objects larger than 12mm in size
• Conforms to IEC 61643-21 2000 standards for surge protection of telecommunication and signalling devices
• IP20 rating indicates that it can resist objects larger than 12mm in size
• Conforms to IEC 61643-21 2000 standards for surge protection of telecommunication and signalling devices
Related links
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector 55.2V dc, DIN Rail Mount
- Phoenix Contact Surge Protector 30V dc, DIN Rail Mount
- Phoenix Contact Surge Protector 53V dc, DIN Rail Mount
- Phoenix Contact Surge Protector 180V (Volts), DIN Rail Mount
- Schneider Electric Surge Protector DIN Rail Mount
- RS PRO Industrial Surge Protector 250 V, DIN Rail Mount
- Phoenix Contact Surge Protector 5V dc, On Base Element Mount