Phoenix Contact Surge Protector, 20kA, 30V dc, DIN Rail Mount

Subtotal (1 unit)*

£257.41

(exc. VAT)

£308.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£257.41

*price indicative

RS Stock No.:
512-391
Mfr. Part No.:
2801263
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Device Type

Surge Protector

Maximum Surge Current

20kA

Voltage Protection Rating

30V dc

Series

PLUGTRAB IQ

Mounting Style

DIN Rail

COO (Country of Origin):
DE
The Phoenix Contact Surge protection system consists of a protective plug and base element, featuring an integrated multi stage status indicator designed for two 2-wire floating signal circuits. Engineered for safety related applications up to SIL 3, it provides reliable surge protection while ensuring continuous monitoring and operational integrity.

Predictive monitoring with 3 stage LED display
Install quickly and error free with DIN rail connectors
Maximum ease of maintenance thanks to the 2 piece design
Maximum protection for MCR applications with high discharge capacity

Related links