Phoenix Contact Surge Protector, DIN Rail Mount
- RS Stock No.:
- 135-804
- Mfr. Part No.:
- 2859327
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£1,097.20
(exc. VAT)
£1,316.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £109.72 | £1,097.20 |
*price indicative
- RS Stock No.:
- 135-804
- Mfr. Part No.:
- 2859327
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Device Type | Surge Protector | |
Series | PT | |
Mounting Style | DIN Rail | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Series PT | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact surge protection device is a rail-mountable arrester designed for higher signal voltages. It features a protective circuit free of leakage current and is suitable for two floating signals. With a nominal voltage of 120V AC, this device offers easy testing and documentation with CHECKMASTER 2, maximum ease of maintenance with its 2-piece design, and a complete product portfolio for MCR applications. Ensure your equipment is protected with this reliable surge protector.
Maximum ease of maintenance with 2-piece design
Comprehensive product portfolio for MCR applications
Rail-mountable surge arrester for high voltages
Leakage current-free protective circuit
Remote signaling indicators for clear status
Comprehensive product portfolio for MCR applications
Rail-mountable surge arrester for high voltages
Leakage current-free protective circuit
Remote signaling indicators for clear status
Related links
- Phoenix Contact Surge Protector, DIN Rail Mount
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key