Phoenix Contact Surge Protector, DIN Rail Mount
- RS Stock No.:
- 131-440
- Mfr. Part No.:
- 2800980
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£286.48
(exc. VAT)
£343.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £286.48 |
*price indicative
- RS Stock No.:
- 131-440
- Mfr. Part No.:
- 2800980
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Device Type | Surge Protector | |
Series | PT | |
Mounting Style | DIN Rail | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Series PT | ||
Mounting Style DIN Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact surge protection device is designed to provide maximum protection for two 2-wire floating signal circuits in MCR applications. With its integrated multi-stage status indicator and predictive monitoring feature, this device allows for easy installation and error-free maintenance. It offers HART compatibility and can be seamlessly integrated into the system controller for remote signaling. The surge protection device has a nominal voltage of 24V DC and is suitable for use in environments with overvoltage category III and pollution degree 2. It is compact and versatile, making it ideal for various industrial applications.
Predictive monitoring with 3-stage LED display
Integration of the status message into the system controller via group remote signaling
Quick and error-free installation with DIN rail connectors
Maximum ease of maintenance with the 2-piece design
Maximum protection for MCR applications with high discharge capacity
Integration of the status message into the system controller via group remote signaling
Quick and error-free installation with DIN rail connectors
Maximum ease of maintenance with the 2-piece design
Maximum protection for MCR applications with high discharge capacity
Related links
- Phoenix Contact Surge Protector, DIN Rail Mount
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips