Phoenix Contact Surge Protector, DIN Rail Mount
- RS Stock No.:
- 131-425
- Mfr. Part No.:
- 2800056
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£185.23
(exc. VAT)
£222.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £185.23 |
*price indicative
- RS Stock No.:
- 131-425
- Mfr. Part No.:
- 2800056
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Device Type | Surge Protector | |
Series | DT | |
Mounting Style | DIN Rail | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Series DT | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact surge protection device is designed for easy network integration via D-SUB connection. It ensures no signal interference with an adapted protective circuit, allowing for smooth operation without disruptions. The attachment plug can be snapped onto DIN rails, making installation in control cabinets hassle-free. With a range of protective features and a durable zinc die-cast housing, this device is a reliable solution for safeguarding information technology systems.
Adapted protective circuit prevents signal interference
DIN rail mounting for secure attachment
Reliable protection against Line-Line and Line-Ground
Residual voltage protection ensures system safety
Impulse durability for dependable performance
Comp
DIN rail mounting for secure attachment
Reliable protection against Line-Line and Line-Ground
Residual voltage protection ensures system safety
Impulse durability for dependable performance
Comp
Related links
- Phoenix Contact Surge Protector, DIN Rail Mount
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle