Panasonic ERJ3B 1 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ3BQF1R0V
- RS Stock No.:
- 923-0099
- Mfr. Part No.:
- ERJ3BQF1R0V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£145.00
(exc. VAT)
£175.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.029 | £145.00 |
| 10000 - 15000 | £0.028 | £140.00 |
| 20000 + | £0.027 | £135.00 |
*price indicative
- RS Stock No.:
- 923-0099
- Mfr. Part No.:
- ERJ3BQF1R0V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1Ω | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ3B | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 0.8mm | |
| Termination Style | Tab | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1Ω | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ3B | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Width 0.8mm | ||
Termination Style Tab | ||
Height 0.45mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJ3B Series SMD Resistor, 1Ω Resistance, 0603 Package Size - ERJ3BQF1R0V
This SMD resistor is designed for high reliability and precision applications. Featuring a resistance of 1 Ω, this 0603 (1608M) component is built using thick film technology. Capable of operating within a wide temperature range from -55 °C to +155 °C, it meets stringent AEC-Q200 automotive standards. The component has a power rating of 0.25W and boasts a tolerance of ±1%, making it an excellent choice for various electronic applications.
Features & Benefits
• Compact 0603 package for space-efficient designs
• Thick film construction ensures durability and performance
• AEC-Q200 compliant for automotive applications
• Low resistance Value provides accurate signal processing
• Operates effectively across high and low temperatures
• Offers stable performance with ±1% tolerance
• Thick film construction ensures durability and performance
• AEC-Q200 compliant for automotive applications
• Low resistance Value provides accurate signal processing
• Operates effectively across high and low temperatures
• Offers stable performance with ±1% tolerance
Applications
• Utilised in automotive electronic control units
• Employed in power management circuits for efficient operation
• Integrated into signal conditioning circuits for precision
• Suitable for use in test and measurement equipment
• Applied in low-power requiring accuracy
• Employed in power management circuits for efficient operation
• Integrated into signal conditioning circuits for precision
• Suitable for use in test and measurement equipment
• Applied in low-power requiring accuracy
What environmental conditions can this component endure?
This component can function within a temperature range of -55 °C to +155 °C, making it suitable for various extreme environments, including automotive and industrial applications.
How does the low resistance Value affect performance?
With a resistance of 1 Ω, this component facilitates precise signal processing, reducing power losses in circuits and enhancing overall efficiency.
What are the practical implications of the flexibility in temperature range?
The Ability to operate reliably across a broad temperature range allows for usage in diverse applications without compromising performance, ensuring durAbility in varying conditions.
What makes this a suitable choice for automotive-grade applications?
This resistor complies with AEC-Q200 standards, which ensures high reliability and performance under automotive conditions, making it Ideal for critical electronic systems in vehicles.
How does the power rating influence application choices?
With a power rating of 0.25W, this component is suitable for low-power applications, ensuring efficient energy usage while maintaining the needed performance levels in Compact electronic designs.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJ3B 1 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ3BQF1R0V
- Panasonic ERJ3B 100 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ3BSFR10V
- Panasonic ERJ3B 150 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ3BSFR15V
- Panasonic ERJ3B 100 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - ERJ3BWFR100V
- Panasonic ERJPA3 27 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F27R0V
- KOA HV73 1.8 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732BTTD1804F
- TE Connectivity CRG 560 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRG1206F560R
- Panasonic ERJUP3 18 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1802V


