Panasonic ERJ3B 100 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ3BSFR10V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

£305.00

(exc. VAT)

£365.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.061£305.00
10000 - 10000£0.058£290.00
15000 +£0.056£280.00

*price indicative

RS Stock No.:
923-0086
Mfr. Part No.:
ERJ3BSFR10V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

100mΩ

Technology

Thick Film

Resistor Type

Current

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.25W

Temperature Coefficient

-300 ppm/°C, +300 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ3B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

0.8mm

Length

1.6mm

Termination Style

Tab

Height

0.45mm

COO (Country of Origin):
JP

Panasonic ERJ3B Series SMD Resistor, 100mΩ Resistance, 0.25W Power Rating - ERJ3BSFR10V


This SMD resistor is a premium quality component designed for a wide range of electronic applications. With a resistance of 100 mΩ, this thick film resistor is housed in a compact 0603 resistor package, making it ideal for space-constrained designs. It is engineered to meet high standards of performance and reliability, particularly in automotive settings.

Features & Benefits


• Provides a low resistance value for efficient circuit design

• Exhibits a tolerance of ±1 % for high precision applications

• Operates reliably within a temperature range of -55 °C to high temperatures

• Supports a power rating of 0.25W for robust functionality

• Compliant with AEC-Q200 standards for automotive-grade performance

• Built using thick film technology for enhanced durability and stability

Applications


• Used in automotive electronics for sensor signal processing

• Suitable for power supply circuits in compact electronic devices

• Employed in precision measuring equipment demanding accurate resistive values

• Utilised in industrial automation systems requiring low resistance components

What advantages are there to using a low resistance value in circuit designs?


A low resistance value helps minimise energy loss and heat generation, thus improving the overall efficiency of the circuit. This is particularly beneficial in high-performance applications, where optimal conductivity is crucial.

How does the ±1 % tolerance impact practical applications?


The ±1 % tolerance ensures consistent performance and accuracy across different circuits, making it suitable for applications that require precision, such as in automotive electronics where reliability is paramount.

What materials are typically used in the construction of this component?


This component is constructed using thick film technology, which enhances its stability and reliability under varied environmental conditions, making it suitable for demanding operational settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy