Panasonic ERJ3B 510 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJ3BQFR51V
- RS Stock No.:
- 923-0083
- Mfr. Part No.:
- ERJ3BQFR51V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£170.00
(exc. VAT)
£205.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.034 | £170.00 |
| 10000 - 15000 | £0.033 | £165.00 |
| 20000 + | £0.031 | £155.00 |
*price indicative
- RS Stock No.:
- 923-0083
- Mfr. Part No.:
- ERJ3BQFR51V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 510mΩ | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.2W | |
| Temperature Coefficient | -300 ppm/°C, +300 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ3B | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Termination Style | Tab | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 510mΩ | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.2W | ||
Temperature Coefficient -300 ppm/°C, +300 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ3B | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Termination Style Tab | ||
Height 0.45mm | ||
- COO (Country of Origin):
- JP
0603 Format ERJ 3B Series Low Ohmic Resistor - 0.2W
Panasonic ERJ 3B thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJ3B 510 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJ3BQFR51V
- Panasonic ERJ3B 2 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJ3BQF2R0V
- Panasonic ERJ3B 270 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJ3BQFR27V
- Panasonic ERJ3B 560 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJ3BQFR56V
- Panasonic ERJ3B 4.7 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJ3BQF4R7V
- Panasonic ERJ3B 620 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJ3BQFR62V
- Panasonic ERJ3B 6.2 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJ3BQF6R2V
- ROHM ESR01 10 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.2 W - ESR01MZPF10R0


