Panasonic 470mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJ3RQFR47V
- RS Stock No.:
- 923-0070
- Mfr. Part No.:
- ERJ3RQFR47V
- Brand:
- Panasonic
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
£125.00
(exc. VAT)
£150.00
(inc. VAT)
- RS Stock No.:
- 923-0070
- Mfr. Part No.:
- ERJ3RQFR47V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 470mΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±300ppm/°C | |
| Series | ERJ3R | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 470mΩ | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±300ppm/°C | ||
Series ERJ3R | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP

