Panasonic ERJP08 100 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1003V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

£150.00

(exc. VAT)

£200.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.03£150.00
10000 - 15000£0.029£145.00
20000 - 35000£0.029£145.00
40000 +£0.028£140.00

*price indicative

RS Stock No.:
922-9433
Mfr. Part No.:
ERJP08F1003V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

100kΩ

Resistor Type

Anti-Surge

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.66W

Voltage

500V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Tab

Standards/Approvals

RoHS

Width

1.6mm

Height

0.6mm

Length

3.2mm

COO (Country of Origin):
JP

Panasonic ERJP08 Series SMD Resistor, 100 kΩ Resistance, 0.66W Power Rating - ERJP08F1003V


This SMD resistor falls under the thick film category and features a resistance Value of 100 kΩ. Its Compact 1206 (3216M) package ensures it is well-suited for modern electronic applications. With a power rating of 0.66 W, this high precision SMD resistor is designed to perform effectively in a variety of environments. It operates within a temperature range from -55°C to +155°C, making it versatile for different operational conditions. This component meets the AEC-Q200 standard, ensuring its reliability for automotive applications.

Features & Benefits


• Designed with a resistance of 100 kΩ for precise circuit needs
• Thick film technology offers durability and stability
• Minimal tolerance of ±1% ensures accurate performance
• Capable of handling a power rating of 0.66 W
• Effective operation in a wide temperature range

Applications


• Used in automotive electronics for reliable circuit performance
• Suitable for precise signal conditioning in industrial automation
• Effective in power management systems for effective load regulation
• Utilised in consumer electronics requiring Compact resistors
• Ideal for demanding high thermal stability

What characteristics make this component suitable for automotive circuitry?


The component meets the AEC-Q200 quality standard, ensuring it can withstand the rigorous conditions found in automotive settings. Its wide operating temperature range also enhances its reliability under varied climatic conditions.

How does the tolerance impact performance accuracy in circuits?


A tolerance of ±1% enables consistent and predictable performance, allowing for precise matching within circuits and reducing the risk of errors in signal processing.

In what scenarios is the power rating of 0.66 W significant?


The 0.66 W power rating is Crucial for applications that require low heat generation and enhances the longevity of the component, especially in Compact designs where thermal management is important.

Why is the temperature rating relevant for electronic devices?


The specified temperature range of -55°C to +155°C ensures that the resistor functions reliably in extreme conditions, making it suitable for outdoor and industrial applications where thermal fluctuations occur frequently.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy