Panasonic ERJP08 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F4701V

Subtotal (1 reel of 5000 units)*

£140.00

(exc. VAT)

£170.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.028£140.00

*price indicative

RS Stock No.:
922-9398
Mfr. Part No.:
ERJP08F4701V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

4.7kΩ

Product Type

Surface Mount Resistor

Resistor Type

Anti-Surge

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.66W

Voltage

500V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJP08

Maximum Operating Temperature

155°C

Termination Style

Tab

Height

0.6mm

Length

3.2mm

Width

1.6mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Panasonic ERJP08 Series SMD Resistor, 4.7 kΩ Resistance, 0.66W Power Rating - ERJP08F4701V


This SMD resistor is designed to deliver precise resistance in electronic circuits. With a resistance Value of 4.7kΩ and housed in a 1206 (3216M) case, this component utilises thick film technology to ensure reliability and performance. Operating across a temperature range of -55°C to +155°C, it meets automotive standards, making it suitable for a variety of demanding applications.

Features & Benefits


• Provides a nominal resistance of 4.7 kΩ for accurate circuit design
• Employs thick film technology for enhanced performance and stability
• Compatible with standard 1206 SMD layouts for easy integration
• Offers a power rating of 0.66W for efficient energy management
• Ensures ±1% tolerance for dependable circuit operation

Applications


• Used for precision measurements in automotive electronics
• Ideal for power management within complex circuits
• Utilised in high-temperature scenarios in various industries
• Commonly integrated into control systems for automation

What is the significance of the tolerance level for this resistor?


The ±1% tolerance level indicates that the resistance will vary no more than 1% from its nominal value, ensuring reliable performance in critical applications where precision is essential.

How does the power rating impact the component’s performance?


The 0.66W power rating signifies the maximum power the resistor can handle without risk of damage or overheating, making it suitable for circuits with moderate energy requirements.

What type of technologies is this resistor suitable for?


This resistor is specially designed for applications requiring automotive-grade components and can be effectively used in electronic systems that demand durability and reliability under challenging conditions.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy