Panasonic ERJP08 1 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1001V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

£140.00

(exc. VAT)

£170.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.028£140.00
10000 - 15000£0.027£135.00
20000 - 35000£0.027£135.00
40000 +£0.027£135.00

*price indicative

RS Stock No.:
922-9376
Mfr. Part No.:
ERJP08F1001V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1kΩ

Product Type

Surface Mount Resistor

Resistor Type

Anti-Surge

Technology

Thick Film

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.66W

Voltage

500V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJP08

Maximum Operating Temperature

155°C

Termination Style

Tab

Length

3.2mm

Standards/Approvals

RoHS

Width

1.6mm

Height

0.6mm

COO (Country of Origin):
JP

Panasonic ERJP08 Series SMD Resistor, 1kΩ Resistance, ±1 % Tolerance - ERJP08F1001V


This SMD resistor is a crucial component designed for various electronic applications. With a resistance rating of 1 kΩ and robust thick film technology, this resistor ensures reliable performance across a wide range of environments. It falls within the 1206 resistor package, making it suitable for compact printed circuit board layouts.

Features & Benefits


• Offers a resistance value of 1 kΩ for precise applications

• Utilises thick film technology for durability and stability

• Tolerance of ±1 % ensures enhanced reliability in circuits

• Rated power of 0.66W supports various electronic functions

• Temperature coefficient of ±100 ppm/°C provides consistent performance

• Complies with AEC-Q200 standards for automotive uses

Applications


• Used in automotive electronics for sensor and control systems

• Suitable for power management within compact circuits

• Integrated within high-precision measurement devices

• Utilised in filtration across electronic devices

• Effective in signal processing operations for various equipment

What is the significance of the tolerance rating in this component?


The tolerance rating of ±1 % indicates precision in its resistance value, allowing it to maintain accuracy in critical circuits where deviations can negatively impact overall functionality.

How does the temperature coefficient affect performance in varying conditions?


The temperature coefficient of ±100 ppm/°C means that the resistor's resistance will change very little with temperature fluctuations, ensuring stable performance even in extreme thermal conditions.

In what scenarios would this component be ideal for automotive applications?


Components meeting AEC-Q200 standards are designed for high reliability in automotive settings, making this resistor ideal for use in a variety of automotive applications such as control units and signal processing circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy