Panasonic ERJP08 220 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F2200V

Subtotal (1 reel of 5000 units)*

£145.00

(exc. VAT)

£175.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.029£145.00

*price indicative

RS Stock No.:
922-9348
Mfr. Part No.:
ERJP08F2200V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

220Ω

Product Type

Surface Mount Resistor

Resistor Type

Anti-Surge

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.66W

Voltage

500V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJP08

Maximum Operating Temperature

155°C

Length

3.2mm

Termination Style

Tab

Height

0.6mm

Standards/Approvals

RoHS

Width

1.6mm

COO (Country of Origin):
JP

Panasonic ERJP08 Series SMD Resistor, 220Ω Resistance, ±1 % Tolerance - ERJP08F2200V


This SMD resistor is a high-precision component designed for various electronic applications. With a resistance Value of 220 Ω, it utilises thick film technology, fitting into a Compact 1206 (3216M) case size. This component is suitable for use in automotive and other demanding environments due to its robust manufacturing standards.

Features & Benefits


• Operating temperature range from -55°C to +155°C ensures reliability in extreme conditions
• Tolerance of ±1 % provides high stability and precision for critical needs
• Power rating of 0.66 W supports diverse circuit loading requirements
• Thick film construction enhances durability and performance consistency
• Compact 1206 size allows for space-saving designs on PCBs

Applications


• Used in automotive electronics for reliable circuit operation
• Ideal for precision measurement devices requiring tight tolerances
• Well-suited for power management systems in electronic devices
• Utilised in consumer electronics for enhanced functionality

What are the advantages of using a thick film resistor in electronic circuits?


Thick film resistors offer enhanced durability and better performance under temperature variations, making them Ideal for applications requiring stable resistance values.

How does the tolerance level impact circuit design?


A tolerance of ±1 % allows designers to ensure that circuit performance stays within defined specifications, contributing to overall system stability and reliability.

In which conditions should I use an AEC-Q200 compliant component?


AEC-Q200 compliant components are recommended for use in automotive applications where reliability and performance under varying environmental conditions are critical.

What benefits does the power rating of 0.66 W bring to circuit design?


A power rating of 0.66 W enables the resistor to handle substantial loads without overheating, ensuring consistent functionality in high-performance applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy