Panasonic 62Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W - ERJP08F62R0V
- RS Stock No.:
- 922-9323
- Mfr. Part No.:
- ERJP08F62R0V
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 922-9323
- Mfr. Part No.:
- ERJP08F62R0V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 62Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.66W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | ERJP08 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 62Ω | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.66W | ||
Temperature Coefficient ±100ppm/°C | ||
Series ERJP08 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
