Panasonic ERJT14 6.8 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J6R8U

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

£150.00

(exc. VAT)

£200.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.03£150.00
10000 - 15000£0.029£145.00
20000 +£0.028£140.00

*price indicative

RS Stock No.:
922-9190
Mfr. Part No.:
ERJT14J6R8U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

6.8Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

1210

Tolerance

±5 %

Packaging

Embossed Carrier Tape

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +600 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJT14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.2mm

Width

2.5mm

Height

0.6mm

Standards/Approvals

RoHS

Termination Style

Tab

COO (Country of Origin):
JP

1210 Format Anti-Pulse Resistor, ERJ T14 Series - 5%


Panasonic ERJ T14 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics.

Features and Benefits:


Anti-pulse characteristics

0.5 W high-power rating

High reliability

Both reflow and flow soldering can be used

Applications


These chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy