Panasonic ERJP06 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4701V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

£100.00

(exc. VAT)

£100.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.02£100.00
10000 - 15000£0.02£100.00
20000 - 35000£0.02£100.00
40000 +£0.02£100.00

*price indicative

RS Stock No.:
922-8926
Mfr. Part No.:
ERJP06F4701V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

4.7kΩ

Resistor Type

Anti-Surge

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.5W

Voltage

400V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJP06

Maximum Operating Temperature

155°C

Termination Style

Tab

Height

0.6mm

Width

1.25mm

Standards/Approvals

RoHS

Length

2mm

COO (Country of Origin):
CN

Panasonic ERJP06 Series SMD Resistor, 4.7kΩ Resistance, 0.5W Power Rating - ERJP06F4701V


This SMD resistor is an essential component in modern electronic circuits. Boasting a resistance of 4.7 kΩ, it is designed with thick film technology for high precision. The 0805 (2012M) package makes it suitable for space-constrained applications. With a power rating of 0.5W and a tolerance of ±1%, this resistor ensures reliable performance under various conditions.

Features & Benefits


• Provides a resistance value of 4.7 kΩ for diverse applications

• Utilises thick film technology for consistent performance

• Available in a compact 0805 resistor package for easy integration

• AEC-Q200 compliant for automotive applications, ensuring reliability

• Tolerance of ±1% for accurate circuit function

• Features a temperature coefficient of ±100 ppm/°C for thermal stability

Applications


• Used for signal conditioning in automotive electronics

• Suitable for load balancing in power management systems

• Ideal for use in consumer electronics assemblies

• Employed in high-frequency and RF

• Suitable for PCB designs requiring compact components

How does the temperature coefficient affect performance in high-temperature environments?


The temperature coefficient of ±100 ppm/°C signifies that the resistor's value changes minimally with temperature variations, providing stable operation in high-temperature environments. This ensures that circuit performance remains unaffected, which is crucial in automotive applications.

What steps can be taken to ensure optimal performance in PCB designs?


When placing this component on a PCB, maintain adequate spacing from heat-generating components to minimise thermal stress. Proper soldering techniques should be employed to prevent mechanical stress on the leads, ensuring longevity and reliable operation.

What are the implications of using a ±1% tolerance in precision applications?


A tolerance of ±1% ensures that the resistor can reliably achieve its specified resistance value in various conditions, making it suitable for precision tasks where exact current and voltage regulation are imperative. This helps in maintaining accuracy within circuit designs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy