Panasonic ERJP06 2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F2001V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

£105.00

(exc. VAT)

£125.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.021£105.00
10000 - 15000£0.02£100.00
20000 - 35000£0.02£100.00
40000 +£0.02£100.00

*price indicative

RS Stock No.:
922-8913
Mfr. Part No.:
ERJP06F2001V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

2kΩ

Product Type

Surface Mount Resistor

Resistor Type

Anti-Surge

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.5W

Voltage

400V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJP06

Maximum Operating Temperature

155°C

Length

2mm

Termination Style

Tab

Standards/Approvals

RoHS

Width

1.25mm

Height

0.6mm

Panasonic ERJP06 Series SMD Resistor, 2kΩ Resistance, ±1 % Tolerance - ERJP06F2001V


This SMD resistor is designed for precision applications in the electronics industry. With a resistance value of 2 kΩ, this thick film resistor is packaged in a compact 0805 (2012M) case, ensuring compatibility with a range of standard PCBs. It meets strict automotive standards, making it suitable for use in robust automotive applications.

Features & Benefits


• Low tolerance of ±1% for precise resistance measurements

• Temperature coefficient of ±100 ppm/°C for stable performance

• Power rating of 0.5W supports various circuit designs

• AEC-Q200 compliant, ensuring reliability in automotive applications

• Compact size of 0805 allows for efficient space utilisation on PCBs

• High reliability ensures long-term functionality in demanding conditions

Applications


• Used in automotive SMD components for reliable performance

• Suitable for precision electrical measurements in automation

• Utilised in consumer electronics for consistent operation

• Ideal for designing low tolerance circuits in mechanical systems

• Applied in safety-critical systems requiring dependable components

What advantages does the low tolerance of this component provide in circuit design?


A low tolerance of ±1% allows for greater accuracy in circuit design, ensuring consistent performance even with varying environmental conditions. This is particularly important in applications where precision is critical, such as in instrumentation or high-performance electronics.

How does the temperature coefficient impact the resistor's performance?


A temperature coefficient of ±100 ppm/°C indicates minimal variation in resistance with temperature changes, enhancing reliability and stability across a range of temperatures. This ensures that the resistor maintains its performance under different operating conditions.

What specific standards does the automotive compliance fulfil?


Being AEC-Q200 compliant means this resistor meets rigorous quality and reliability standards for automotive components, which is critical for safety-focused applications in vehicles. This compliance ensures that the component can withstand the automotive environmental challenges.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy