Panasonic ERJP06 1 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1001V
- RS Stock No.:
- 922-8910
- Mfr. Part No.:
- ERJP06F1001V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£100.00
(exc. VAT)
£100.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.02 | £100.00 |
| 10000 - 15000 | £0.02 | £100.00 |
| 20000 - 35000 | £0.02 | £100.00 |
| 40000 + | £0.02 | £100.00 |
*price indicative
- RS Stock No.:
- 922-8910
- Mfr. Part No.:
- ERJP06F1001V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.5W | |
| Voltage | 400V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP06 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Tab | |
| Height | 0.6mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.5W | ||
Voltage 400V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Tab | ||
Height 0.6mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJP06 Series SMD Resistor, 1kΩ Resistance, ±1 % Tolerance - ERJP06F1001V
This SMD resistor is designed for efficient performance in electronic applications, offering a resistance value of 1 kΩ. With a compact package size of 0805 (2012M), this component is ideal for surface mount technology, ensuring easy integration into various circuits. The resistor's robust construction utilises thick film technology, making it suitable for a range of operational environments.
Features & Benefits
• ±1% tolerance ensures high accuracy in applications
• Operational power rating of 0.5W supports various devices
• Temperature coefficient of ±100 ppm/°C offers stable performance
• Passes AEC-Q200 standards for automotive quality requirements
• Suitable for high-density layouts due to its small footprint
• Thick film technology enhances reliability in diverse conditions
Applications
• Used in automotive electronics for enhanced performance
• Utilised in power management circuits
• Employed in signal processing
• Suitable for consumer electronics assemblies
• Ideal for telecommunications equipment
What are the operating temperature specifications for this component?
The minimum operating temperature is -55 °C, making it suitable for challenging conditions in various applications, especially in automotive environments.
How does the power rating influence its use in circuits?
With a power rating of 0.5W, it can handle significant amounts of current, allowing it to be effectively used in applications where power management is critical.
What advantages does the AEC-Q200 standard offer?
Compliance with the AEC-Q200 standard ensures that this component meets stringent automotive industry quality and reliability requirements, ensuring durability and consistent performance in demanding environments.
Related links
- Panasonic ERJP06 1 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1001V
- Panasonic ERJP06 300 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F3003V
- Panasonic ERJP06 1.07 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1071V
- Panasonic ERJP06 100 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1000V
- Panasonic ERJP06 61.9 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F61R9V
- Panasonic ERJP06 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1003V
- Panasonic ERJP06 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4701V
- Panasonic ERJP06 200 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F2000V
