Panasonic ERJP06 330 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F3300V
- RS Stock No.:
- 922-8907
- Mfr. Part No.:
- ERJP06F3300V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 5000 units)*
£105.00
(exc. VAT)
£125.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.021 | £105.00 |
| 10000 - 15000 | £0.02 | £100.00 |
| 20000 - 35000 | £0.02 | £100.00 |
| 40000 + | £0.02 | £100.00 |
*price indicative
- RS Stock No.:
- 922-8907
- Mfr. Part No.:
- ERJP06F3300V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 330Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 400V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP06 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Termination Style | Tab | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 330Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 400V | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Termination Style Tab | ||
Height 0.6mm | ||
Panasonic ERJP06 Series SMD Resistor, 330Ω Resistance, ±1% Tolerance - ERJP06F3300V
This SMD resistor is an essential component for electronic applications, providing high precision and reliability. Designed in a Compact 0805 (2012M) package, it features a resistance of 330 Ω, making it suitable for a variety of electronic circuits. With a tolerance of ±1% and a power rating of 0.5 W, this resistor meets the criteria for automotive grade standards under AEC-Q200.
Features & Benefits
• Designed with thick film technology for durability
• Operates effectively in a wide temperature range from -55 °C to +155 °C
• Provides high precision with a ±1% tolerance for reliable performance
• Small 0805 package ensures efficient space utilisation on PCBs
• Rated at 0.5 W for stable power handling in various applications
• Complies with AEC-Q200 standards for automotive applications
• Operates effectively in a wide temperature range from -55 °C to +155 °C
• Provides high precision with a ±1% tolerance for reliable performance
• Small 0805 package ensures efficient space utilisation on PCBs
• Rated at 0.5 W for stable power handling in various applications
• Complies with AEC-Q200 standards for automotive applications
Applications
• Used in automotive electronic systems for reliable performance
• Suitable for signal processing and filtering in devices
• Ideal for low-power such as consumer electronics
• Utilised in automation equipment requiring precise resistance values
• Suitable for signal processing and filtering in devices
• Ideal for low-power such as consumer electronics
• Utilised in automation equipment requiring precise resistance values
How does the resistance tolerance affect circuit design?
The ±1% tolerance indicates the precision of the resistor, which is Crucial for ensuring that circuits function as intended. Specifications adhering to this tolerance prevent deviations in current, leading to more consistent performance in electronic applications.
Can this resistor be used in high-frequency applications?
Yes, the thick film technology used in this resistor allows for stable performance in high-frequency applications, ensuring minimal signal distortion in sensitive electronic circuits.
What specific advantages does the 0805 package offer?
The 0805 package provides a Compact footprint, making it easier to integrate into densely populated PCB layouts. Its size reduces the overall space requirement and supports modern electronic design trends where board space is at a premium.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Related links
- Panasonic ERJP06 330 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F3300V
- Panasonic ERJP06 330 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J331V
- Panasonic ERJP06 61.9 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F61R9V
- Panasonic ERJP06 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1003V
- Panasonic ERJP06 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4701V
- Panasonic ERJP06 200 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F2000V
- Panasonic ERJP06 402 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4020V
- Panasonic ERJP06 300 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F3003V
