Panasonic ERJP06 200 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F2000V
- RS Stock No.:
- 922-8904
- Mfr. Part No.:
- ERJP06F2000V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£105.00
(exc. VAT)
£125.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.021 | £105.00 |
| 10000 - 15000 | £0.02 | £100.00 |
| 20000 - 35000 | £0.02 | £100.00 |
| 40000 + | £0.02 | £100.00 |
*price indicative
- RS Stock No.:
- 922-8904
- Mfr. Part No.:
- ERJP06F2000V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 200Ω | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.5W | |
| Voltage | 400V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP06 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Tab | |
| Length | 2mm | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 200Ω | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.5W | ||
Voltage 400V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Termination Style Tab | ||
Length 2mm | ||
Height 0.6mm | ||
Panasonic ERJP06 Series SMD Resistor, 200Ω Resistance, 0.5W Power Rating - ERJP06F2000V
This SMD resistor is a high-precision component designed for a variety of electronic applications. With a resistance Value of 200 Ω, this Thick Film resistor comes in a Compact 0805 (2012M) package, making it suitable for space-constrained environments. This resistor operates effectively within a wide temperature range, from -55 °C to +155 °C, ensuring reliability in diverse operating conditions.
Features & Benefits
• Provides precise resistance with 1% tolerance for stable performance
• 0.5 W power rating supports robust circuit designs
• Designed to meet AEC-Q200 standards for automotive applications
• Thick film technology enhances durability and performance
• Compact 0805 package optimises space in circuit layouts
• 0.5 W power rating supports robust circuit designs
• Designed to meet AEC-Q200 standards for automotive applications
• Thick film technology enhances durability and performance
• Compact 0805 package optimises space in circuit layouts
Applications
• Used for automotive electronic control units to ensure reliable performance
• Ideal for precision in consumer electronics
• Utilised in industrial automation systems for efficient signal processing
• Suitable for instrumentation circuits requiring accurate resistance values
• Ideal for precision in consumer electronics
• Utilised in industrial automation systems for efficient signal processing
• Suitable for instrumentation circuits requiring accurate resistance values
What are the advantages of using this component in automotive applications?
The component's compliance with AEC-Q200 standards ensures it meets the rigorous demands of automotive environments, providing durability under high temperatures and vibration while maintaining performance reliability.
How does the thick film technology influence circuit performance?
Thick film technology allows for reduced noise levels and improved stability in performance, providing enhanced accuracy and longevity compared to other technologies.
What benefits do space-constrained designs receive from this component?
The Compact 0805 package allows for efficient use of PCB space, enabling the integration of more components without sacrificing performance, essential in modern electronics design.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Related links
- Panasonic ERJP06 200 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F2000V
- Panasonic ERJP06 61.9 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F61R9V
- Panasonic ERJP06 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1003V
- Panasonic ERJP06 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4701V
- Panasonic ERJP06 402 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4020V
- Panasonic ERJP06 300 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F3003V
- Panasonic ERJP06 20 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F20R0V
- Panasonic ERJP06 37.4 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F37R4V
