Panasonic ERJP06 470 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4700V

Bulk discount available

Subtotal (1 reel of 5000 units)*

£105.00

(exc. VAT)

£125.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.021£105.00
10000 - 15000£0.02£100.00
20000 - 35000£0.02£100.00
40000 +£0.02£100.00

*price indicative

RS Stock No.:
922-8901
Mfr. Part No.:
ERJP06F4700V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

470Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.5W

Voltage

400V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Height

0.6mm

Standards/Approvals

RoHS

Termination Style

Tab

Length

2mm

COO (Country of Origin):
CN

Panasonic ERJP06 Series SMD Resistor, 470Ω Resistance, ±1 % Tolerance - ERJP06F4700V


This SMD resistor is a key electronic component designed for precision circuit applications. The product features robust thick film technology within an 0805 (2012M) package, allowing for efficient use in various electronic designs. With a resistance of 470Ω, it meets the demands of automation and electronics sectors, offering reliable performance under strict specifications.

Features & Benefits


• Provides accurate resistance with a low tolerance of ±1%

• Supports high reliability standards as an AEC-Q200 compliant resistor

• Exhibits a temperature coefficient of ±100 ppm/°C for stable performance

• Handles power ratings up to 0.5W, suitable for diverse applications

• Compact 0805 size facilitates space-saving designs

• Ideal for applications requiring durable and long-lasting components

Applications


• Used in automotive for reliable performance

• Suitable for precision measurement circuits in automation

• Employed in electronic control units for enhanced stability

• Utilised in various consumer electronics for efficient operation

What benefits does the low tolerance of this component provide in circuit design?


A low tolerance of ±1% ensures consistent and reliable performance, reducing potential errors in circuit operation and enhancing overall accuracy in electronic applications.

How does the power rating impact the usage of this component in different environments?


The 0.5W power rating allows it to function effectively in a range of electronic applications, providing sufficient power handling without the risk of overheating, thus ensuring safety in operation.

Can the temperature coefficient affect circuit stability?


Yes, the temperature coefficient of ±100 ppm/°C indicates that resistance variations with temperature changes are minimal, helping maintain circuit stability across a range of operating temperatures.

Related links