Panasonic ERJ1T 3 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF3R0U
- RS Stock No.:
- 922-6201
- Mfr. Part No.:
- ERJ1TRQF3R0U
- Brand:
- Panasonic
Subtotal (1 reel of 4000 units)*
£632.00
(exc. VAT)
£760.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.158 | £632.00 |
*price indicative
- RS Stock No.:
- 922-6201
- Mfr. Part No.:
- ERJ1TRQF3R0U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3Ω | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Embossed Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ1T | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Height | 0.6mm | |
| Length | 6.4mm | |
| Termination Style | Tab | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 3Ω | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Embossed Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ1T | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Height 0.6mm | ||
Length 6.4mm | ||
Termination Style Tab | ||
- COO (Country of Origin):
- JP
2512 Format low Ohmic Resistor - 1%
Panasonic ERJ 1TR thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJ1T 3 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF3R0U
- Panasonic ERJ1T 560 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQFR56U
- Panasonic ERJ1T 1.3 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF1R3U
- Panasonic ERJ1T 220 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQFR22U
- Panasonic ERJ1T 3.9 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF3R9U
- Panasonic ERJ1T 240 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQFR24U
- Panasonic ERJ1T 4.7 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF4R7U
- Panasonic ERJ1T 2 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF2R0U


