Panasonic ERJ8BQ 5.1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF5R1V
- RS Stock No.:
- 922-6015
- Mfr. Part No.:
- ERJ8BQF5R1V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£220.00
(exc. VAT)
£265.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.044 | £220.00 |
*price indicative
- RS Stock No.:
- 922-6015
- Mfr. Part No.:
- ERJ8BQF5R1V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 5.1Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ8BQ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.6mm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Termination Style | Tab | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 5.1Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ8BQ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.6mm | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Termination Style Tab | ||
- COO (Country of Origin):
- JP
Panasonic ERJ8BQ Series SMD Resistor, 5.1Ω Resistance, 0.5W Power Rating - ERJ8BQF5R1V
This SMD resistor offers a resistance value of 5.1 ohm and is designed using thick film technology. Its compact 1206 (3216M) package dimensions make it ideal for space-constrained applications. With a power rating of 0.5W and compliance with the automotive standard AEC-Q200, it is suitable for a variety of demanding environments.
Features & Benefits
• Maintains a tolerance of ±1% for reliable performance
• Functions effectively within a minimum temperature of -55 °C
• Offered in a compact 1206 footprint for versatile placement
• Designed as a low temperature coefficient resistor for stability
• Proven to meet AEC-Q200 standards for automotive reliability
• Utilises thick film technology for durable construction
Applications
• Used in automotive electronics where reliability is crucial
• Suitable for power distribution in industrial control systems
• Commonly used in consumer electronics for efficient performance
• Ideal for signal processing in communication devices
How does the tolerance level affect circuit performance?
A tolerance of ±1% ensures that the resistor can maintain its specified resistance under varying conditions, contributing to the stability and accuracy of electronic circuits. This is crucial in high-precision applications where small variations can impact overall performance.
What advantages does the thick film technology provide?
Thick film technology allows for higher power handling and improved temperature stability, making it suitable for demanding applications such as automotive and industrial sectors. This ensures consistent operation even under challenging conditions.
What ensures this component's suitability for automotive applications?
Compliance with the AEC-Q200 standard indicates that the resistor has undergone rigorous testing to ensure it can withstand the stresses of automotive environments, including high temperatures, vibrations, and humidity, which are common in vehicle operation.
Related links
- Panasonic ERJ8BQ 5.1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF5R1V
- Panasonic ERJ8BQ 4.7 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF4R7V
- Panasonic ERJ8BQ 300 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQFR30V
- Panasonic ERJ8BQ 220 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQFR22V
- Panasonic ERJ8BQ 2.7 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF2R7V
- Panasonic ERJ8BQ 2.4 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF2R4V
- Panasonic ERJ8BQ 1.5 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF1R5V
- Panasonic ERJ8BQ 1.2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF1R2V


