Panasonic 750mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W - ERJ8BQFR75V
- RS Stock No.:
- 922-5968
- Mfr. Part No.:
- ERJ8BQFR75V
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 922-5968
- Mfr. Part No.:
- ERJ8BQFR75V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 750mΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±250ppm/°C | |
| Series | ERJ8BQ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 750mΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±250ppm/°C | ||
Series ERJ8BQ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
