Panasonic ERJ8BQ 560 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQFR56V
- RS Stock No.:
- 922-5964
- Mfr. Part No.:
- ERJ8BQFR56V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£220.00
(exc. VAT)
£265.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.044 | £220.00 |
*price indicative
- RS Stock No.:
- 922-5964
- Mfr. Part No.:
- ERJ8BQFR56V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 560mΩ | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -250 ppm/°C, +250 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ8BQ | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 0.6mm | |
| Length | 3.2mm | |
| Termination Style | Tab | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 560mΩ | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.5W | ||
Temperature Coefficient -250 ppm/°C, +250 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ8BQ | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 0.6mm | ||
Length 3.2mm | ||
Termination Style Tab | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
1206 Format low Ohmic Resistor - 0.33W
Panasonic ERJ 6B thick film chip resistors are lightweight and compact. Constructed from a metal glaze thick film resistive element and three layers of electrodes, these resistors are highly reliable.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJ8BQ 560 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQFR56V
- Panasonic ERJ8BQ 4.7 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF4R7V
- Panasonic ERJ8BQ 300 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQFR30V
- Panasonic ERJ8BQ 220 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQFR22V
- Panasonic ERJ8BQ 1.5 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF1R5V
- Panasonic ERJ8BQ 2.7 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF2R7V
- Panasonic ERJ8BQ 2.4 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF2R4V
- Panasonic ERJ8BQ 470 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQFR47V
