Panasonic ERJ8BS 150 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ8BSFR15V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

£485.00

(exc. VAT)

£580.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.097£485.00
10000 - 10000£0.093£465.00
15000 +£0.089£445.00

*price indicative

RS Stock No.:
922-5933
Mfr. Part No.:
ERJ8BSFR15V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

150mΩ

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Thick Film

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.33W

Temperature Coefficient

-250 ppm/°C, +250 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ8BS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

3.2mm

Termination Style

Tab

Width

1.6mm

Standards/Approvals

RoHS

Height

0.6mm

COO (Country of Origin):
JP

1206 Format low Ohmic Resistor - 0.33W


Panasonic ERJ 6B thick film chip resistors are lightweight and compact. Constructed from a metal glaze thick film resistive element and three layers of electrodes, these resistors are highly reliable.

AEC-Q200 qualified

Current sensing

Small size

Low-resistance value

Suitable for both flow and reflow soldering

Applications


These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, JEITA RC-2144

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy