Panasonic ERJ8BQ 220 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQFR22V

Subtotal (1 reel of 5000 units)*

£265.00

(exc. VAT)

£320.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.053£265.00

*price indicative

RS Stock No.:
922-5930
Mfr. Part No.:
ERJ8BQFR22V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

220mΩ

Resistor Type

Current

Technology

Thick Film

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.5W

Temperature Coefficient

-250 ppm/°C, +250 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ8BQ

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.6mm

Length

3.2mm

Termination Style

Tab

Height

0.6mm

COO (Country of Origin):
JP

Panasonic ERJ8BQ Series SMD Resistor, 220mΩ Resistance, 0.5W Power Rating - ERJ8BQFR22V


This SMD resistor is a thick film component designed for efficient circuit performance. Featuring a resistance of 220 mΩ, it is suitable for a wide range of electronic applications. With a compact 1206 (3216M) package size, it allows for easy integration into circuit boards while ensuring reliability and accuracy in voltage regulation.

Features & Benefits


• Provides a low resistance value for improved current control

• Achieves ±1% tolerance for enhanced circuit stability

• Operates effectively within a temperature coefficient of ±250 ppm/°C

• Rated for a power capacity of 0.5W for reliability

• Complies with AEC-Q200 standards for automotive applications

• Utilises thick film technology for durability and performance

Applications


• Used for precise current management in automotive circuits

• Primarily utilised in electrical systems for automotive

• Ideal for automation and electronic devices requiring low resistance

• Integrated into various PCB designs for reliable functioning

What is the significance of the resistance value in this component?


The 220 mΩ resistance value ensures its effectiveness in managing current flow, making it suitable for applications requiring low resistance and high efficiency.

How does the ±1% tolerance affect circuit performance?


The ±1% tolerance guarantees accurate performance, reducing electrical noise and enhancing the reliability of devices in which it is used.

Can this component withstand high-temperature conditions?


With a temperature coefficient of ±250 ppm/°C, it maintains performance stability under varying temperature conditions, suitable for harsh environments.

What are the benefits of using thick film technology in this resistor?


Thick film technology offers durability, reliability, and consistent electrical performance, making it ideal for demanding applications in electronics and automotive sectors.

Related links