Panasonic ERA 6.8kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.05% 0.125W
- RS Stock No.:
- 920-7235
- Mfr. Part No.:
- ERA6ARW682V
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 920-7235
- Mfr. Part No.:
- ERA6ARW682V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 6.8kΩ | |
Technology | Metal Film | |
Package/Case | 0805 (2012M) | |
Tolerance | ±0.05% | |
Power Rating | 0.125W | |
Temperature Coefficient | ±10ppm/°C | |
Series | ERA | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 6.8kΩ | ||
Technology Metal Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.05% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±10ppm/°C | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
0.125W ERA Series 0.05% 10ppm
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 6.8kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.05% 0.125W
- Panasonic ERA 75kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.05% 0.125W
- Panasonic ERA 18kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.05% 0.125W
- Panasonic ERA 4.3kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.05% 0.125W
- Panasonic ERA 1.3kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.05% 0.125W
- Panasonic ERA 51kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.05% 0.125W
- Panasonic ERA 82kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.05% 0.125W
- Panasonic ERA 100kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.05% 0.125W