Panasonic ERA 3A 47 kΩ, 0603 Metal Film Surface Mount Resistor ±0.05 % 0.1 W - ERA3ARW473V

Subtotal (1 reel of 5000 units)*

£1,185.00

(exc. VAT)

£1,420.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.237£1,185.00

*price indicative

RS Stock No.:
920-7193
Mfr. Part No.:
ERA3ARW473V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

47kΩ

Technology

Metal Film

Package/Case

0603

Tolerance

±0.05 %

Packaging

Punched Carrier Tape

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±10 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA 3A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

1.6mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Width

0.8mm

Height

0.45mm

COO (Country of Origin):
JP
The Panasonic metal film chip resistor are high reliability type and has low resistance tolerance. It is stable at high temperature and humidity and used low current noise with excellent non-linearity.

High performance

Highly accurate

Temperature range -55°C to 155°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy