Panasonic ERJP08 1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J102V
- RS Stock No.:
- 919-0556
- Mfr. Part No.:
- ERJP08J102V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£75.00
(exc. VAT)
£90.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 15,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.015 | £75.00 |
| 10000 + | £0.015 | £75.00 |
*price indicative
- RS Stock No.:
- 919-0556
- Mfr. Part No.:
- ERJP08J102V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±5 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.66W | |
| Voltage | 500V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP08 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Standards/Approvals | EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8 | |
| Height | 0.6mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±5 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.66W | ||
Voltage 500V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP08 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Termination Style Solder | ||
Standards/Approvals EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8 | ||
Height 0.6mm | ||
Width 1.6mm | ||
Panasonic ERJP08 Series SMD Resistor, 1 kΩ Resistance, ±5% Tolerance - ERJP08J102V
This SMD resistor is a high-performance electronic component designed for precise resistance management in various applications. It features a resistance Value of 1 kΩ and utilises thick film technology, encapsulated in a 1206 package for Compact design. Engineered for versatility, it operates efficiently under a wide temperature range of -55°C to +155°C while adhering to the automotive standard AEC-Q200.
Features & Benefits
• Offers a resistance of 1 kΩ for specific applications
• Utilises thick film technology for enhanced performance
• Tolerance of ±5 % ensures reliable functionality
• Power rating of 0.66W accommodates various electrical loads
• Utilises thick film technology for enhanced performance
• Tolerance of ±5 % ensures reliable functionality
• Power rating of 0.66W accommodates various electrical loads
Applications
• Used in automotive circuits for reliable performance
• Ideal for general-purpose electronics in automation systems
• Effective in various electronic devices requiring consistent resistance
• Utilised in power supply circuits to manage electrical flow
• Ideal for general-purpose electronics in automation systems
• Effective in various electronic devices requiring consistent resistance
• Utilised in power supply circuits to manage electrical flow
What temperature range can be expected from this component?
This component can operate efficiently between -55°C and +155°C, making it suitable for extreme environments.
How does the tolerance affect its performance in circuits?
With a tolerance of ±5 %, this component ensures consistent performance, allowing for precise calculations in circuit designs.
What makes this component suitable for automotive applications?
It complies with the AEC-Q200 standard, ensuring it can withstand the rigorous conditions typically found in automotive environments.
What kind of technology does this resistor use, and what are its advantages?
This resistor uses thick film technology, providing excellent stability and reliability in various applications, particularly in demanding settings.
What is the power rating of this component, and how does it influence its use?
With a power rating of 0.66 W, it effectively supports diverse electrical loads without risk of overheating.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Related links
- Panasonic ERJP08 1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J102V
- Panasonic ERJP08 1 MΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J105V
- Panasonic ERJP08 6.8 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J6R8V
- Panasonic ERJP08 3.9 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J392V
- Panasonic ERJP08 10 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J103V
- Panasonic ERJP08 220 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J221V
- Panasonic ERJP08 100 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J101V
- Panasonic ERJP08 75 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J750V
