Panasonic ERJP06 10 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J100V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

£65.00

(exc. VAT)

£80.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.013£65.00
10000 +£0.012£60.00

*price indicative

RS Stock No.:
919-0499
Mfr. Part No.:
ERJP06J100V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

10Ω

Technology

Thick Film

Package/Case

0805

Tolerance

±5 %

Packaging

Punched Carrier Tape

Voltage

400V

Power Rating

0.5W

Temperature Coefficient

-300 ppm/°C, +300 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.25mm

Length

2mm

Termination Style

Solder

Height

0.6mm

Panasonic ERJP06 Series SMD Resistor, 10Ω Resistance, ±5 % Tolerance - ERJP06J100V


This SMD resistor is a high-quality component designed for various electrical applications. Featuring a resistance of 10Ω, this thick film resistor is housed in the Compact 0805 package (2012M). It is suitable for a range of environments and adheres to automotive standards, ensuring reliability in demanding conditions.

Features & Benefits


• Designed with a tolerance of ±5 % for accurate performance

• Rated for a power output of 0.5W to optimise energy efficiency

• Temperature coefficient of ±300 ppm/°C ensures stable operation

• Manufactured according to AEC-Q200 for automotive reliability

• Ideal for Compact circuit designs due to the 0805 form factor

• Suitable for a wide range of electronic and automotive applications

Applications


• Utilised in automotive circuits for stable performance

• Suitable for Compact electronic devices requiring precise resistance

• Employed in automation systems where reliability is critical

• Integrates well into power management circuits

• Used in various consumer electronic devices

How does the tolerance affect performance in circuits?


A tolerance of ±5 % allows for consistent and reliable operation, enabling precise control of current and voltage in circuits, which is Crucial for effective electronic design.

What power rating should be considered for this component in applications?


This component is rated at 0.5W, making it Ideal for low to medium power applications where heat dissipation must be managed effectively.

In which temperature range can this resistor operate efficiently?


The minimum operating temperature is -55 °C, making it suitable for use in both high and low-temperature environments without compromising reliability.

What does the AEC-Q200 standard signify for this component?


Compliance with AEC-Q200 indicates that the resistor meets rigorous automotive reliability standards, ensuring its performance in harsh conditions typical of automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy