Panasonic ERJP06 100 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J101V
- RS Stock No.:
- 919-0492
- Mfr. Part No.:
- ERJP06J101V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£65.00
(exc. VAT)
£80.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.013 | £65.00 |
*price indicative
- RS Stock No.:
- 919-0492
- Mfr. Part No.:
- ERJP06J101V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 400V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJP06 | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.6mm | |
| Termination Style | Solder | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Packaging Punched Carrier Tape | ||
Voltage 400V | ||
Power Rating 0.5W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJP06 | ||
Maximum Operating Temperature 155°C | ||
Height 0.6mm | ||
Termination Style Solder | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Panasonic ERJP06 Series SMD Resistor, 100Ω Resistance, ±5 % Tolerance - ERJP06J101V
This SMD resistor is a high-precision component featuring a resistance of 100 Ω. Designed in a Compact 0805 (2012M) package, this thick film resistor is built to perform reliably within a wide temperature range, from -55 °C to +155 °C, making it suitable for various electronic applications, particularly in automotive environments.
Features & Benefits
• Utilises thick film technology for improved performance
• Offers ±5% tolerance for high accuracy in circuits
• Rated for 0.5 W power to manage moderate energy levels
• Meets AEC-Q200 standards, ensuring automotive reliability
• Compact 0805 package for space-efficient designs
• Operates effectively in extreme temperatures for versatility
• Offers ±5% tolerance for high accuracy in circuits
• Rated for 0.5 W power to manage moderate energy levels
• Meets AEC-Q200 standards, ensuring automotive reliability
• Compact 0805 package for space-efficient designs
• Operates effectively in extreme temperatures for versatility
Applications
• Used for signal processing in automotive electronics
• Recommended for temperature-sensitive
• Ideal for power management in automated systems
• Employed in Compact circuit designs requiring accurately calibrated resistors
• Recommended for temperature-sensitive
• Ideal for power management in automated systems
• Employed in Compact circuit designs requiring accurately calibrated resistors
What makes this component suitable for automotive use?
It adheres to AEC-Q200 standards, ensuring it meets the quality and reliability requirements for automotive applications, even under demanding conditions.
How does the 0.5 W power rating affect its usability?
The 0.5 W power rating allows it to handle moderate energy without risk of overheating, making it suitable for various applications while maintaining safe operational thresholds.
What challenges can the ±5% tolerance address in electronic circuits?
The ±5% tolerance provides sufficient accuracy for most applications, ensuring proper functioning without significant deviation from intended values, which is Crucial for reliable circuit performance.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Related links
- Panasonic ERJP06 100 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J101V
- Panasonic ERJP06 100 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J104V
- Panasonic ERJP06 470 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J471V
- Panasonic ERJP06 560 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J561V
- Panasonic ERJP06 2.7 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J2R7V
- Panasonic ERJP06 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J472V
- Panasonic ERJP06 4.7 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J4R7V
- Panasonic ERJP06 2.2 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J2R2V
