Panasonic ERA 8.06 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB8061V

Bulk discount available

Subtotal (1 bag of 100 units)*

£16.00

(exc. VAT)

£19.00

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 100 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400£0.16£16.00
500 - 900£0.149£14.90
1000 - 2400£0.14£14.00
2500 - 4900£0.136£13.60
5000 +£0.133£13.30

*price indicative

Packaging Options:
RS Stock No.:
905-3731
Mfr. Part No.:
ERA8AEB8061V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

8.06kΩ

Technology

Metal Film

Package/Case

1206

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.25W

Voltage

150V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.6mm

Height

0.6mm

Length

3.2mm

COO (Country of Origin):
JP

High-Reliability Thin Film Chip Resistor, ERA8A Series (1206)


Stable operation in high temperatures / humidity

Thin-film process for low resistance-value tolerance / temperature coefficient of resistance (TCR)

Excellent at dealing with current noise and non-linearity

Related links